
Number (Package size 5000 pc(s))
Total (€ 0.10 / piece)
€ 483.19
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
2.2 µH
- Tolerance ±
30 %
- Resistance
0.15 Ω
- Nominal current
0.89 A
- Length
4 mm
- Width
4 mm
- Height
1 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
5000 pc(s)
- Dim
(L x W x H) 4 x 4 x 1 mm
- RoHS-compliant
Yes
- Type
NPIS40L2R2YTRF
Documents & Downloads
Datasheet
Datasheet 1512850 NIC Components NPIS40L2R2YTRF NPIS40L2R2YTRF Inductor shielded SMD 2.2 µH 0.15 Ω 0.89 A 5000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512850 NIC Components NPIS40L2R2YTRF NPIS40L2R2YTRF Inductor shielded SMD 2.2 µH 0.15 Ω 0.89 A 5000 pc(s)
Description
Hints
Special order, no right of withdrawal.

