
Number (Package size 5000 pc(s))
Total (€ 0.38 / piece)
€ 1,886.55
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS418E
- Inductance (L)
18 µH
- Tolerance ±
20 %
- Resistance
0.3 mΩ
- Nominal current
0.88 A
- Length
4 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
5000 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIS418E180MTRF
Documents & Downloads
Datasheet
Datasheet 1512161 NIC Components NPIS418E180MTRF NPIS418E180MTRF Inductor shielded SMD NPIS418E 18 µH 0.3 mΩ 0.88 A 5000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512161 NIC Components NPIS418E180MTRF NPIS418E180MTRF Inductor shielded SMD NPIS418E 18 µH 0.3 mΩ 0.88 A 5000 pc(s)
Description
Hints
Special order, no right of withdrawal.

