Number (Package size 3000 pc(s))
Total (€ 0.16 / piece)
€ 486.55
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LP
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
UL
- Type
SMD
- Type
NPIS41LP
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
0.07 Ω
- Nominal current
1.7 A
- Length
4 mm
- Width
4 mm
- Height
1.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
3000 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS41LP3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1512879 NIC Components NPIS41LP3R3MTRF NPIS41LP3R3MTRF Inductor shielded, UL SMD NPIS41LP 3.3 µH 0.07 Ω 1.7 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512879 NIC Components NPIS41LP3R3MTRF NPIS41LP3R3MTRF Inductor shielded, UL SMD NPIS41LP 3.3 µH 0.07 Ω 1.7 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.