
Number (Package size 4500 pc(s))
Total (€ 0.14 / piece)
€ 634.45
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS41LS
- Inductance (L)
2.2 µH
- Tolerance ±
30 %
- Resistance
0.08 Ω
- Nominal current
1.32 A
- Length
4 mm
- Width
4 mm
- Height
1.4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
4500 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.4 mm
- RoHS-compliant
Yes
- Type
NPIS41LS2R2YTRF
Documents & Downloads
Datasheet
Datasheet 1512180 NIC Components NPIS41LS2R2YTRF NPIS41LS2R2YTRF Inductor shielded SMD NPIS41LS 2.2 µH 0.08 Ω 1.32 A 4500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512180 NIC Components NPIS41LS2R2YTRF NPIS41LS2R2YTRF Inductor shielded SMD NPIS41LS 2.2 µH 0.08 Ω 1.32 A 4500 pc(s)
Description
Hints
Special order, no right of withdrawal.

