NIC Components NPIS42L470MTRF Inductor shielded SMD 47 µH 1 Ω 0.37 A 4500 pc(s)

  • Item no.: 1512912
  • Manufacturer no.: NPIS42L470MTRF
  • EAN: 2050004678093

SMD Induktivit.shield 47uH ±20% 4x4x1.2

  • Item no.: 1512912
  • Manufacturer no.: NPIS42L470MTRF
  • EAN: 2050004678093

SMD Induktivit.shield 47uH ±20% 4x4x1.2

Features shielded
Type SMD
Inductance (L) 47 µH
Tolerance ± 20 %
Resistance 1 Ω
Nominal current 0.37 A
Length 4 mm
Width 4 mm
Height 1.2 mm
Min. temperature -25 °C
Max. temperature +120 °C
Content 4500 pc(s)
Dim (L x W x H) 4 x 4 x 1.2 mm
Type NPIS42L470MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Inductance (L) 47 µH
Tolerance ± 20 %
Resistance 1 Ω
Nominal current 0.37 A
Length 4 mm
Width 4 mm
Height 1.2 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes