
Number (Package size 3000 pc(s))
Total (€ 0.14 / piece)
€ 424.37
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS42LS
- Inductance (L)
5.6 µH
- Tolerance ±
20 %
- Resistance
0.09 Ω
- Nominal current
1.22 A
- Length
4 mm
- Width
4 mm
- Height
2.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
3000 pc(s)
- Dim
(L x W x H) 4 x 4 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIS42LS5R6MTRF
Documents & Downloads
Datasheet
Datasheet 1512923 NIC Components NPIS42LS5R6MTRF NPIS42LS5R6MTRF Inductor shielded SMD NPIS42LS 5.6 µH 0.09 Ω 1.22 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512923 NIC Components NPIS42LS5R6MTRF NPIS42LS5R6MTRF Inductor shielded SMD NPIS42LS 5.6 µH 0.09 Ω 1.22 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

