Number (Package size 2500 pc(s))
Total (€ 0.27 / piece)
€ 663.03
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS43D
- Inductance (L)
150 µH
- Tolerance ±
20 %
- Resistance
1.35 mΩ
- Nominal current
0.24 A
- Length
5 mm
- Width
5 mm
- Height
3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
2500 pc(s)
- Dim
(L x W x H) 5 x 5 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS43D151MTRF
Documents & Downloads
Datasheet
Datasheet 1512940 NIC Components NPIS43D151MTRF NPIS43D151MTRF Inductor shielded SMD NPIS43D 150 µH 1.35 mΩ 0.24 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512940 NIC Components NPIS43D151MTRF NPIS43D151MTRF Inductor shielded SMD NPIS43D 150 µH 1.35 mΩ 0.24 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.