
Number (Package size 3500 pc(s))
Total (€ 0.11 / piece)
€ 373.95
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-L
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
15 µH
- Tolerance ±
20 %
- Resistance
0.25 Ω
- Nominal current
0.65 A
- Length
4 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
3500 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIS48L150MTRF
Documents & Downloads
Datasheet
Datasheet 1512976 NIC Components NPIS48L150MTRF NPIS48L150MTRF Inductor shielded SMD 15 µH 0.25 Ω 0.65 A 3500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512976 NIC Components NPIS48L150MTRF NPIS48L150MTRF Inductor shielded SMD 15 µH 0.25 Ω 0.65 A 3500 pc(s)
Description
Hints
Special order, no right of withdrawal.

