
Number (Package size 3500 pc(s))
Total (€ 0.11 / piece)
€ 373.95
plus VAT.
Highlights & Details
SMD inductor NPIS-L
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
33 µH
- Tolerance ±
20 %
- Resistance
0.53 Ω
- Nominal current
0.49 A
- Length
4 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Content
3500 pc(s)
- Dim
(L x W x H) 4 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIS48L330MTRF
Documents & Downloads
Datasheet
Datasheet 1512979 NIC Components NPIS48L330MTRF NPIS48L330MTRF Inductor shielded SMD 33 µH 0.53 Ω 0.49 A 3500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512979 NIC Components NPIS48L330MTRF NPIS48L330MTRF Inductor shielded SMD 33 µH 0.53 Ω 0.49 A 3500 pc(s)
Description
Hints
Special order, no right of withdrawal.

