
Number (Package size 5400 pc(s))
Total (€ 0.38 / piece)
€ 2,029.41
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS520E
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
0.08 mΩ
- Nominal current
2 A
- Length
5 mm
- Width
5 mm
- Height
2 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
5400 pc(s)
- Dim
(L x W x H) 5 x 5 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS520E4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1513012 NIC Components NPIS520E4R7MTRF NPIS520E4R7MTRF Inductor shielded SMD NPIS520E 4.7 µH 0.08 mΩ 2 A 5400 pc(s)
User & Safety Instructions
User & Safety Instructions 1513012 NIC Components NPIS520E4R7MTRF NPIS520E4R7MTRF Inductor shielded SMD NPIS520E 4.7 µH 0.08 mΩ 2 A 5400 pc(s)
Description
Hints
Special order, no right of withdrawal.

