
Number (Package size 2500 pc(s))
Total (€ 0.15 / piece)
€ 382.35
plus VAT.
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS52LS
- Inductance (L)
3 µH
- Tolerance ±
20 %
- Resistance
0.038 Ω
- Nominal current
2.7 A
- Length
5 mm
- Width
5 mm
- Height
2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2500 pc(s)
- Dim
(L x W x H) 5 x 5 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS52LS3R0YTRF
Documents & Downloads
Datasheet
Datasheet 1513041 NIC Components NPIS52LS3R0YTRF NPIS52LS3R0YTRF Inductor shielded SMD NPIS52LS 3 µH 0.038 Ω 2.7 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1513041 NIC Components NPIS52LS3R0YTRF NPIS52LS3R0YTRF Inductor shielded SMD NPIS52LS 3 µH 0.038 Ω 2.7 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.

