
Number (Package size 2500 pc(s))
Total (€ 0.15 / piece)
€ 382.35
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS52LS
- Inductance (L)
3.3 µH
- Tolerance ±
30 %
- Resistance
0.043 Ω
- Nominal current
2.5 A
- Length
5 mm
- Width
5 mm
- Height
2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2500 pc(s)
- Dim
(L x W x H) 5 x 5 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS52LS3R3YTRF
Documents & Downloads
Datasheet
Datasheet 1513042 NIC Components NPIS52LS3R3YTRF NPIS52LS3R3YTRF Inductor shielded SMD NPIS52LS 3.3 µH 0.043 Ω 2.5 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1513042 NIC Components NPIS52LS3R3YTRF NPIS52LS3R3YTRF Inductor shielded SMD NPIS52LS 3.3 µH 0.043 Ω 2.5 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.

