
Number (Package size 1500 pc(s))
Total (€ 0.15 / piece)
€ 231.09
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS54LS
- Inductance (L)
4.7 µH
- Tolerance ±
30 %
- Resistance
0.03 Ω
- Nominal current
3 A
- Length
5 mm
- Width
5 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1500 pc(s)
- Dim
(L x W x H) 5 x 5 x 4 mm
- RoHS-compliant
Yes
- Type
NPIS54LS4R7YTRF
Documents & Downloads
Datasheet
Datasheet 1512342 NIC Components NPIS54LS4R7YTRF NPIS54LS4R7YTRF Inductor shielded SMD NPIS54LS 4.7 µH 0.03 Ω 3 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512342 NIC Components NPIS54LS4R7YTRF NPIS54LS4R7YTRF Inductor shielded SMD NPIS54LS 4.7 µH 0.03 Ω 3 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

