NIC Components NPIS60P1R5MTRF Inductor shielded SMD NPIS60P 1.5 µH 21.2 mΩ 7.5 A 1000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS60P |
Inductance (L) | 1.5 µH |
Tolerance ± | 20 % |
Resistance | 21.2 mΩ |
Nominal current | 7.5 A |
Length | 7.8 mm |
Width | 7 mm |
Height | 2.4 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Content | 1000 pc(s) |
Dim | (L x W x H) 7.8 x 7 x 2.4 mm |
Type | NPIS60P1R5MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes