
Number (Package size 1500 pc(s))
Total (€ 0.28 / piece)
€ 415.97
plus VAT.
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS63D
- Inductance (L)
330 µH
- Tolerance ±
20 %
- Resistance
2.15 mΩ
- Nominal current
0.28 A
- Length
7 mm
- Width
7 mm
- Height
3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1500 pc(s)
- Dim
(L x W x H) 7 x 7 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS63D331MTRF
Documents & Downloads
Datasheet
Datasheet 1512381 NIC Components NPIS63D331MTRF NPIS63D331MTRF Inductor shielded SMD NPIS63D 330 µH 2.15 mΩ 0.28 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512381 NIC Components NPIS63D331MTRF NPIS63D331MTRF Inductor shielded SMD NPIS63D 330 µH 2.15 mΩ 0.28 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

