
Number (Package size 2000 pc(s))
Total (€ 0.16 / piece)
€ 326.89
plus VAT.
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS63LS
- Inductance (L)
47 µH
- Tolerance ±
20 %
- Resistance
0.245 Ω
- Nominal current
1.06 A
- Length
6 mm
- Width
6 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 6 x 6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIS63LS470MTRF
Documents & Downloads
Datasheet
Datasheet 1513167 NIC Components NPIS63LS470MTRF NPIS63LS470MTRF Inductor shielded SMD NPIS63LS 47 µH 0.245 Ω 1.06 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513167 NIC Components NPIS63LS470MTRF NPIS63LS470MTRF Inductor shielded SMD NPIS63LS 47 µH 0.245 Ω 1.06 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

