
Number (Package size 2000 pc(s))
Total (€ 0.16 / piece)
€ 326.89
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS63LS
- Inductance (L)
51 µH
- Tolerance ±
20 %
- Resistance
0.265 Ω
- Nominal current
1.01 A
- Length
6 mm
- Width
6 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 6 x 6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIS63LS510MTRF
Documents & Downloads
Datasheet
Datasheet 1513168 NIC Components NPIS63LS510MTRF NPIS63LS510MTRF Inductor shielded SMD NPIS63LS 51 µH 0.265 Ω 1.01 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513168 NIC Components NPIS63LS510MTRF NPIS63LS510MTRF Inductor shielded SMD NPIS63LS 51 µH 0.265 Ω 1.01 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

