NIC Components NPIS63P1R5MTRF Inductor shielded SMD NPIS63P 1.5 µH 15 mΩ 9 A 1000 pc(s)

  • Item no.: 1513176
  • Manufacturer no.: NPIS63P1R5MTRF
  • EAN: 2050004680737

SMD Induk.shield 1.5uH ±20% 7.8x7.0x3.2

  • Item no.: 1513176
  • Manufacturer no.: NPIS63P1R5MTRF
  • EAN: 2050004680737

SMD Induk.shield 1.5uH ±20% 7.8x7.0x3.2

Features shielded
Type SMD
Type NPIS63P
Inductance (L) 1.5 µH
Tolerance ± 20 %
Resistance 15 mΩ
Nominal current 9 A
Length 7.8 mm
Width 7 mm
Height 3.2 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1000 pc(s)
Dim (L x W x H) 7.8 x 7 x 3.2 mm
Type NPIS63P1R5MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS63P
Inductance (L) 1.5 µH
Tolerance ± 20 %
Resistance 15 mΩ
Nominal current 9 A
Length 7.8 mm
Width 7 mm
Height 3.2 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes