NIC Components NPIS63P8R2MTRF Inductor shielded SMD NPIS63P 8.2 µH 68 mΩ 4 A 1000 pc(s)

  • Item no.: 1513180
  • Manufacturer no.: NPIS63P8R2MTRF
  • EAN: 2050004680775

SMD Induk.shield 8.2uH ±20% 7.8x7.0x3.2

  • Item no.: 1513180
  • Manufacturer no.: NPIS63P8R2MTRF
  • EAN: 2050004680775

SMD Induk.shield 8.2uH ±20% 7.8x7.0x3.2

Features shielded
Type SMD
Type NPIS63P
Inductance (L) 8.2 µH
Tolerance ± 20 %
Resistance 68 mΩ
Nominal current 4 A
Length 7.8 mm
Width 7 mm
Height 3.2 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1000 pc(s)
Dim (L x W x H) 7.8 x 7 x 3.2 mm
Type NPIS63P8R2MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS63P
Inductance (L) 8.2 µH
Tolerance ± 20 %
Resistance 68 mΩ
Nominal current 4 A
Length 7.8 mm
Width 7 mm
Height 3.2 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes