NIC Components NPIS63PR15MTRF Inductor shielded SMD NPIS63PR 0.15 µH 2.5 mΩ 26 A 1000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS63PR |
Inductance (L) | 0.15 µH |
Tolerance ± | 20 % |
Resistance | 2.5 mΩ |
Nominal current | 26 A |
Length | 7.8 mm |
Width | 7 mm |
Height | 3.2 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Content | 1000 pc(s) |
Dim | (L x W x H) 7.8 x 7 x 3.2 mm |
Type | NPIS63PR15MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes