
Number (Package size 1000 pc(s))
Total (€ 0.32 / piece)
€ 323.53
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS64H
- Inductance (L)
220 µH
- Tolerance ±
20 %
- Resistance
2.08 Ω
- Nominal current
0.29 A
- Length
12.5 mm
- Width
12.5 mm
- Height
10 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 12.5 x 12.5 x 10 mm
- RoHS-compliant
Yes
- Type
NPIS64H221MTRF
Documents & Downloads
Datasheet
Datasheet 1513202 NIC Components NPIS64H221MTRF NPIS64H221MTRF Inductor shielded SMD NPIS64H 220 µH 2.08 Ω 0.29 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513202 NIC Components NPIS64H221MTRF NPIS64H221MTRF Inductor shielded SMD NPIS64H 220 µH 2.08 Ω 0.29 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

