NIC Components NPIS65L4R5MTRF Inductor shielded SMD 4.5 µH 0.031 Ω 3 A 1500 pc(s)

  • Item no.: 1513218
  • Manufacturer no.: NPIS65L4R5MTRF
  • EAN: 2050004681154

SMD Induktivit.shield 4.5uH ±20% 6x6x4.5

  • Item no.: 1513218
  • Manufacturer no.: NPIS65L4R5MTRF
  • EAN: 2050004681154

SMD Induktivit.shield 4.5uH ±20% 6x6x4.5

Features shielded
Type SMD
Inductance (L) 4.5 µH
Tolerance ± 20 %
Resistance 0.031 Ω
Nominal current 3 A
Length 6 mm
Width 6 mm
Height 4.5 mm
Min. temperature -25 °C
Max. temperature +120 °C
Content 1500 pc(s)
Dim (L x W x H) 6 x 6 x 4.5 mm
Type NPIS65L4R5MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Inductance (L) 4.5 µH
Tolerance ± 20 %
Resistance 0.031 Ω
Nominal current 3 A
Length 6 mm
Width 6 mm
Height 4.5 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes