
Number (Package size 1000 pc(s))
Total (€ 0.34 / piece)
€ 335.29
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS74H
- Inductance (L)
680 µH
- Tolerance ±
20 %
- Resistance
5.73 Ω
- Nominal current
0.19 A
- Length
12.5 mm
- Width
12.5 mm
- Height
10 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 12.5 x 12.5 x 10 mm
- RoHS-compliant
Yes
- Type
NPIS73H681MTRF
Documents & Downloads
Datasheet
Datasheet 1513252 NIC Components NPIS73H681MTRF NPIS73H681MTRF Inductor shielded SMD NPIS74H 680 µH 5.73 Ω 0.19 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513252 NIC Components NPIS73H681MTRF NPIS73H681MTRF Inductor shielded SMD NPIS74H 680 µH 5.73 Ω 0.19 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

