NIC Components NPIS80L470MTRF Inductor shielded SMD 47 µH 0.15 Ω 1.4 A 1000 pc(s)

  • Item no.: 1513269
  • Manufacturer no.: NPIS80L470MTRF
  • EAN: 2050004681666

Indukt. SMD Shielded  47uH ±20% 8x8x4

  • Item no.: 1513269
  • Manufacturer no.: NPIS80L470MTRF
  • EAN: 2050004681666

Indukt. SMD Shielded  47uH ±20% 8x8x4

Features shielded
Type SMD
Inductance (L) 47 µH
Tolerance ± 20 %
Resistance 0.15 Ω
Nominal current 1.4 A
Length 8 mm
Width 8 mm
Height 4 mm
Min. temperature -25 °C
Max. temperature +120 °C
Content 1000 pc(s)
Dim (L x W x H) 8 x 8 x 4 mm
Type NPIS80L470MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Inductance (L) 47 µH
Tolerance ± 20 %
Resistance 0.15 Ω
Nominal current 1.4 A
Length 8 mm
Width 8 mm
Height 4 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes