
Number (Package size 1500 pc(s))
Total (€ 0.26 / piece)
€ 390.76
plus VAT.
Highlights & Details
SMD inductor NPIS-LP
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
UL
- Type
SMD
- Type
NPIS83LP
- Inductance (L)
1 µH
- Tolerance ±
30 %
- Resistance
0.027 Ω
- Nominal current
3.2 A
- Length
8 mm
- Width
8 mm
- Height
3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1500 pc(s)
- Dim
(L x W x H) 8 x 8 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS83LP1R0YTRF
Documents & Downloads
Datasheet
Datasheet 1513275 NIC Components NPIS83LP1R0YTRF NPIS83LP1R0YTRF Inductor shielded, UL SMD NPIS83LP 1 µH 0.027 Ω 3.2 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1513275 NIC Components NPIS83LP1R0YTRF NPIS83LP1R0YTRF Inductor shielded, UL SMD NPIS83LP 1 µH 0.027 Ω 3.2 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

