
Number (Package size 1500 pc(s))
Total (€ 0.26 / piece)
€ 390.76
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LP
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
UL
- Type
SMD
- Type
NPIS83LP
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
0.07 Ω
- Nominal current
1.7 A
- Length
8 mm
- Width
8 mm
- Height
3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1500 pc(s)
- Dim
(L x W x H) 8 x 8 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS83LP4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1513279 NIC Components NPIS83LP4R7MTRF NPIS83LP4R7MTRF Inductor shielded, UL SMD NPIS83LP 4.7 µH 0.07 Ω 1.7 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1513279 NIC Components NPIS83LP4R7MTRF NPIS83LP4R7MTRF Inductor shielded, UL SMD NPIS83LP 4.7 µH 0.07 Ω 1.7 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

