NIC Components NPIS84LS270MTRF Inductor shielded SMD NPIS84LS 27 µH 0.078 Ω 2 A 1000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS84LS |
Inductance (L) | 27 µH |
Tolerance ± | 20 % |
Resistance | 0.078 Ω |
Nominal current | 2 A |
Length | 8 mm |
Width | 8 mm |
Height | 4 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 1000 pc(s) |
Dim | (L x W x H) 8 x 8 x 4 mm |
Type | NPIS84LS270MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-LS
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes