
Number (Package size 1000 pc(s))
Total (€ 0.23 / piece)
€ 231.09
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS84LS
- Inductance (L)
82 µH
- Tolerance ±
20 %
- Resistance
0.225 Ω
- Nominal current
1.15 A
- Length
8 mm
- Width
8 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 8 x 8 x 4 mm
- RoHS-compliant
Yes
- Type
NPIS84LS820MTRF
Documents & Downloads
Datasheet
Datasheet 1513305 NIC Components NPIS84LS820MTRF NPIS84LS820MTRF Inductor shielded SMD NPIS84LS 82 µH 0.225 Ω 1.15 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513305 NIC Components NPIS84LS820MTRF NPIS84LS820MTRF Inductor shielded SMD NPIS84LS 82 µH 0.225 Ω 1.15 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

