
Number (Package size 800 pc(s))
Total (€ 0.29 / piece)
€ 231.09
plus VAT.
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS85D
- Inductance (L)
6.8 µH
- Tolerance ±
30 %
- Resistance
0.025 mΩ
- Nominal current
3.9 A
- Length
10.1 mm
- Width
8.3 mm
- Height
4.5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
800 pc(s)
- Dim
(L x W x H) 10.1 x 8.3 x 4.5 mm
- RoHS-compliant
Yes
- Type
NPIS85D6R8YTRF
Documents & Downloads
Datasheet
Datasheet 1513312 NIC Components NPIS85D6R8YTRF NPIS85D6R8YTRF Inductor shielded SMD NPIS85D 6.8 µH 0.025 mΩ 3.9 A 800 pc(s)
User & Safety Instructions
User & Safety Instructions 1513312 NIC Components NPIS85D6R8YTRF NPIS85D6R8YTRF Inductor shielded SMD NPIS85D 6.8 µH 0.025 mΩ 3.9 A 800 pc(s)
Description
Hints
Special order, no right of withdrawal.

