NIC Components NRSNA6I4J153TRF Resistor ladder 15 kΩ SMD 1206 0.06 W 5 % 5000 pc(s) Tape on Full reel

  • Item no.: 1005817
  • Manufacturer no.: NRSNA6I4J153TRF
  • EAN: 2050001858856

SMD-WIDERSTANDSNETZWERK 1206 15K0 5000ST

  • Item no.: 1005817
  • Manufacturer no.: NRSNA6I4J153TRF
  • EAN: 2050001858856

SMD-WIDERSTANDSNETZWERK 1206 15K0 5000ST

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 15 kΩ
Power rating 0.06 W
Tolerance ± 5 %
Length 3.2 mm
Width 1.6 mm
Content 5000 pc(s)
Type NRSNA6I4J153TRF
Product type Resistor ladder

Technical data

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 15 kΩ
Power rating 0.06 W
Tolerance ± 5 %
Length 3.2 mm
Width 1.6 mm
Content 5000 pc(s)
Type NRSNA6I4J153TRF

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors