NIC Components NRSNA6I4J470TRF Resistor ladder 47 Ω SMD 1206 0.06 W 5 % 5000 pc(s) Tape on Full reel

  • Item no.: 1005805
  • Manufacturer no.: NRSNA6I4J470TRF
  • EAN: 2050001858733

SMD-WIDERSTANDSNETZWERK 1206 47R0 5000ST

  • Item no.: 1005805
  • Manufacturer no.: NRSNA6I4J470TRF
  • EAN: 2050001858733

SMD-WIDERSTANDSNETZWERK 1206 47R0 5000ST

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 47 Ω
Power rating 0.06 W
Tolerance ± 5 %
Length 3.2 mm
Width 1.6 mm
Content 5000 pc(s)
Type NRSNA6I4J470TRF
Product type Resistor ladder

Technical data

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 47 Ω
Power rating 0.06 W
Tolerance ± 5 %
Length 3.2 mm
Width 1.6 mm
Content 5000 pc(s)
Type NRSNA6I4J470TRF

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors