Nichicon LGU1C103MELA Electrolytic capacitor Snap-in 10 mm 10000 µF 16 V DC 20 % (Ø x L) 25 mm x 25 mm 1 pc(s)

  • Item no.: 446325
  • Manufacturer no.: LGU1C103MELA
  • EAN: 2050001473271

Large Can Elko Gu 10000Uf 16 V

  • Item no.: 446325
  • Manufacturer no.: LGU1C103MELA
  • EAN: 2050001473271

Large Can Elko Gu 10000Uf 16 V

Type Snap-in
Capacity (elec.) 10000 µF
Content 1 pc(s)
(Ø) 25 mm
Length 25 mm
Type LGU1C103MELA
Nominal voltage 16 V DC
CS 10 mm
Tolerance ± 20 %
Capacity (elec.) 10000 µF
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 10000 µF
Content 1 pc(s)
(Ø) 25 mm
Length 25 mm
Type LGU1C103MELA
Nominal voltage 16 V DC
CS 10 mm
Tolerance ± 20 %
Capacity (elec.) 10000 µF

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors