Nichicon LGU2G471MELB Electrolytic capacitor Snap-in 10 mm 470 µF 400 V 20 % (Ø x L) 30 mm x 50 mm 1 pc(s)

  • Item no.: 446455
  • Manufacturer no.: LGU2G471MELB
  • EAN: 2050001473370

Large Can Gu Elko 470Uf 400V

  • Item no.: 446455
  • Manufacturer no.: LGU2G471MELB
  • EAN: 2050001473370

Large Can Gu Elko 470Uf 400V

Type Snap-in
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 30 mm
Length 50 mm
Type LGU2G471MELB
Nominal voltage 400 V
CS 10 mm
Tolerance ± 20 %
Capacity (elec.) 470 µF
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 30 mm
Length 50 mm
Type LGU2G471MELB
Nominal voltage 400 V
CS 10 mm
Tolerance ± 20 %
Capacity (elec.) 470 µF

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors