Nichicon UBC1A222MNS1MS Electrolytic capacitor SMD 2200 µF 10 V 20 % (Ø x H) 18 mm x 21.5 mm 1 pc(s)

  • Item no.: 404512
  • Manufacturer no.: UBC1A222MNS1MS
  • EAN: 2050001673879

SMD ALUMINIUM CAPACITOR 2200UF 10V

  • Item no.: 404512
  • Manufacturer no.: UBC1A222MNS1MS
  • EAN: 2050001673879

SMD ALUMINIUM CAPACITOR 2200UF 10V

Type SMD
Capacity (elec.) 2200 µF
Content 1 pc(s)
Dim (Ø x H) 18 mm x 21.5 mm
(Ø) 18 mm
Height 21.5 mm
Material Aluminium
Type UBC1A222MNS1MS
Nominal voltage 10 V
Tolerance ± 20 %
Max. temperature +150 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 2200 µF
Content 1 pc(s)
Dim (Ø x H) 18 mm x 21.5 mm
(Ø) 18 mm
Height 21.5 mm
Material Aluminium
Type UBC1A222MNS1MS
Nominal voltage 10 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors