Nichicon UUE1E681MNS1MS Electrolytic capacitor SMD 680 µF 25 V 20 % (Ø x H) 18 mm x 16.5 mm 1 pc(s)

  • Item no.: 404585
  • Manufacturer no.: UUE1E681MNS1MS
  • EAN: 2050001674494

SMD ALUMINIUM CAPACITOR 680UF 25V

  • Item no.: 404585
  • Manufacturer no.: UUE1E681MNS1MS
  • EAN: 2050001674494

SMD ALUMINIUM CAPACITOR 680UF 25V

Type SMD
Capacity (elec.) 680 µF
Content 1 pc(s)
Dim (Ø x H) 18 mm x 16.5 mm
(Ø) 18 mm
Height 16.5 mm
Material Aluminium
Type UUE1E681MNS1MS
Nominal voltage 25 V
Tolerance ± 20 %
Max. temperature +125 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 680 µF
Content 1 pc(s)
Dim (Ø x H) 18 mm x 16.5 mm
(Ø) 18 mm
Height 16.5 mm
Material Aluminium
Type UUE1E681MNS1MS
Nominal voltage 25 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors