Nichicon UWZ1E221MCL1GS Electrolytic capacitor SMD 220 µF 25 V 20 % (Ø x H) 8 mm x 10 mm 1 pc(s)

  • Item no.: 404660
  • Manufacturer no.: UWZ1E221MCL1GS
  • EAN: 2050001675163

SMD ALUMINIUM CAPACITOR 220UF 25V

  • Item no.: 404660
  • Manufacturer no.: UWZ1E221MCL1GS
  • EAN: 2050001675163

SMD ALUMINIUM CAPACITOR 220UF 25V

Type SMD
Capacity (elec.) 220 µF
Content 1 pc(s)
Dim (Ø x H) 8 mm x 10 mm
(Ø) 8 mm
Height 10 mm
Material Aluminium
Type UWZ1E221MCL1GS
Nominal voltage 25 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 220 µF
Content 1 pc(s)
Dim (Ø x H) 8 mm x 10 mm
(Ø) 8 mm
Height 10 mm
Material Aluminium
Type UWZ1E221MCL1GS
Nominal voltage 25 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors