NIGRIN 74647 Window cleaning tissue 36 pc(s)

  • Item no.: 1558333
  • Manufacturer no.: 74647
  • EAN: 4008153746475

NIGRIN performance discs cleaning tissues disposes quickly, effectively and securely insects, road grime and diesel deposits. Streak-free cleaning of the inner and outer surfaces of the glass. Increases your driving safety by clear, glare-free view e…

  • Item no.: 1558333
  • Manufacturer no.: 74647
  • EAN: 4008153746475

NIGRIN performance discs cleaning tissues disposes quickly, effectively and securely insects, road grime and diesel deposits. Streak-free cleaning of the inner and outer surfaces of the glass. Increases your driving safety by clear, glare-free view e…

Hazard Statement

cz.actum.core.entity.product.ProductImage@5756c382[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3f35fc7d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 226: Flammable liquid and vapour
  • H 319: Causes serious eye irritation
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@5756c382[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3f35fc7d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products