The Nigrin Power window antifreeze concentrate prevents ice cream from freezing when temperatures are cold due to its anti-freeze formula. It ensures the de-icing of the rear and the windscreen and thus contributes to an increased safety in the winter months. The windscreen re-freezing is also effectively prevented by the windscreen antifreeze.Depending on the mixing ratio, the Nigrin brand antifreeze can have a very individual level of protection, even at the lowest temperatures of -52 °C. Depending on the thickness and the mixing ratio of the antifreeze mixture used, a finished mix of up to 15 liters is produced. It smells pleasant and fresh after "glacier freshness". By adding the antifreeze to the disc cleaning system, not only freezing is prevented, but it also helps to clean the windows without streaks in winter temperatures. The windscreen antifreeze is also compatible with plastics such as polycarbonate and is therefore also suitable for use with xenon headlights and fan nozzles without any problems.
This text is machine translated.