Nigrin RapairTec chain spray grease 100 ml

  • Item no.: 893380
  • Manufacturer no.: 72245
  • EAN: 4008153722455

Protects mechanics under strong influences of the weather and high load against wear and corrosion. By the white coloring is the treated area clearly visible.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Nigrin
  • Item no.: 893380
  • Manufacturer no.: 72245
  • EAN: 4008153722455

Protects mechanics under strong influences of the weather and high load against wear and corrosion. By the white coloring is the treated area clearly visible.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Nigrin

Hazard Statement

cz.actum.core.entity.product.ProductImage@6668820e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6c2d7cb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 222: Extremely flammable material. (H 222)
GHS Precautionary Statements
  • P 501: Dispose of contents/container at …. (P 501)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 273: Avoid release into the environment. (P 273)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)

Hazard Statement

cz.actum.core.entity.product.ProductImage@6668820e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6c2d7cb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products