NIKKOHM High power resistor 20 Ω SMD TO-220 SMD 35 W 1 % 100 pc(s)

  • Item no.: 1690269
  • Manufacturer no.: RMP-20SC20R0FZ03
  • EAN: 2050005473437

NIKKOHM RMP-20SC20R0FZ03 High power resistor 100 pc(s)

  • Item no.: 1690269
  • Manufacturer no.: RMP-20SC20R0FZ03
  • EAN: 2050005473437

NIKKOHM RMP-20SC20R0FZ03 High power resistor 100 pc(s)

Type SMD
Type TO-220 SMD
Resistance 20 Ω
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 100 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type RMP-20SC20R0FZ03
Product type High power resistor

Technical data

Type SMD
Type TO-220 SMD
Resistance 20 Ω
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors