
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
3% = € 0.22
€ 7.33
10
5% = € 0.37
€ 7.18
50
10% = € 0.75
€ 6.80
100
20% = € 1.51
€ 6.04
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 7.55 / piece)
€ 8.39
-10 %
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Radial lead
- Type
TO-247
- Resistance
4 Ω
- Power rating
140 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm
- Length
20 mm
- Width
16 mm
- Height
4.8 mm
- CS
10.9 mm
- Max. temperature
+175 °C
- Min. temperature
-55 °C
- Threshold voltage
2500 V
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 16 x 4.8 mm
- RoHS-compliant
Yes
- Type
RNP-100SA4R00FZ03
Documents & Downloads
Datasheet
Datasheet 1654327 NIKKOHM RNP-100SA4R00FZ03-1 High power resistor 4 Ω Radial lead TO-247 140 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1654327 NIKKOHM RNP-100SA4R00FZ03-1 High power resistor 4 Ω Radial lead TO-247 140 W 1 % 1 pc(s)

