NIKKOHM RNP-100SAR110FZ03 High power resistor 0.11 Ω Radial lead TO-247 140 W 1 % 1 pc(s)

  • Item no.: 1655699
  • Manufacturer no.: RNP-100SAR110FZ03
  • EAN: 2050005327464

NIKKOHM RNP-100SAR110FZ03 High power resistor 1 pc(s)

  • Item no.: 1655699
  • Manufacturer no.: RNP-100SAR110FZ03
  • EAN: 2050005327464

NIKKOHM RNP-100SAR110FZ03 High power resistor 1 pc(s)

Type Radial lead
Type TO-247
Resistance 0.11 Ω
Power rating 140 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 20 mm
Width 16 mm
Height 4.8 mm
CS 10.9 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2500 V
Content 1 pc(s)
RoHS-compliant Yes
Type RNP-100SAR110FZ03
Product type High power resistor

Technical data

Type Radial lead
Type TO-247
Resistance 0.11 Ω
Power rating 140 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 20 mm
Width 16 mm
Height 4.8 mm
CS 10.9 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors