NIKKOHM RNP-20EA180KFZ03 High power resistor 180 kΩ SMD TO-263/D2PAK 35 W 1 % 1 pc(s)

  • Item no.: 1653416
  • Manufacturer no.: RNP-20EA180KFZ03
  • EAN: 2050005304632

NIKKOHM RNP-20EA180KFZ03 High power resistor 1 pc(s)

  • Item no.: 1653416
  • Manufacturer no.: RNP-20EA180KFZ03
  • EAN: 2050005304632

NIKKOHM RNP-20EA180KFZ03 High power resistor 1 pc(s)

Type SMD
Type TO-263/D2PAK
Resistance 180 kΩ
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 10.3 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
RoHS-compliant Yes
Type RNP-20EA180KFZ03
Product type High power resistor

Technical data

Type SMD
Type TO-263/D2PAK
Resistance 180 kΩ
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 10.3 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors