NIKKOHM RNP-50EAR750FZ03 High power resistor 0.75 Ω SMD TO-263/D2PAK 50 W 1 % 1 pc(s)

  • Item no.: 1654689
  • Manufacturer no.: RNP-50EAR750FZ03
  • EAN: 2050005317366

NIKKOHM RNP-50EAR750FZ03 High power resistor 1 pc(s)

  • Item no.: 1654689
  • Manufacturer no.: RNP-50EAR750FZ03
  • EAN: 2050005317366

NIKKOHM RNP-50EAR750FZ03 High power resistor 1 pc(s)

Type SMD
Type TO-263/D2PAK
Resistance 0.75 Ω
Power rating 50 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 10.3 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
RoHS-compliant Yes
Type RNP-50EAR750FZ03
Product type High power resistor

Technical data

Type SMD
Type TO-263/D2PAK
Resistance 0.75 Ω
Power rating 50 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 10.3 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors