NIKKOHM RNP-50SC30R0FZ03 High power resistor 30 Ω Radial lead TO-247 100 W 1 % 1 pc(s)

  • Item no.: 1655470
  • Manufacturer no.: RNP-50SC30R0FZ03-1
  • EAN: 2050005325170

NIKKOHM RNP-50SC30R0FZ03-1 High power resistor 1 pc(s)

  • Item no.: 1655470
  • Manufacturer no.: RNP-50SC30R0FZ03-1
  • EAN: 2050005325170

NIKKOHM RNP-50SC30R0FZ03-1 High power resistor 1 pc(s)

Type Radial lead
Type TO-247
Resistance 30 Ω
Power rating 100 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 20 mm
Width 16 mm
Height 4.8 mm
CS 10.9 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2500 V
Content 1 pc(s)
Dim (L x W x H) 20 x 16 x 4.8 mm
RoHS-compliant Yes
Type RNP-50SC30R0FZ03
Product type High power resistor

Technical data

Type Radial lead
Type TO-247
Resistance 30 Ω
Power rating 100 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 20 mm
Width 16 mm
Height 4.8 mm
CS 10.9 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors