NIKKOHM RNP-50UA75K0FZ03 High power resistor 75 kΩ Radial lead TO 220 50 W 1 % 1 pc(s)

  • Item no.: 1654612
  • Manufacturer no.: RNP-50UA75K0FZ03-1
  • EAN: 2050005316598

NIKKOHM RNP-50UA75K0FZ03-1 High power resistor 1 pc(s)

  • Item no.: 1654612
  • Manufacturer no.: RNP-50UA75K0FZ03-1
  • EAN: 2050005316598

NIKKOHM RNP-50UA75K0FZ03-1 High power resistor 1 pc(s)

Type Radial lead
Type TO 220
Resistance 75 kΩ
Power rating 50 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
CS 5.08 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
Dim (L x W x H) 15 x 10.1 x 4.5 mm
RoHS-compliant Yes
Type RNP-50UA75K0FZ03
Product type High power resistor

Technical data

Type Radial lead
Type TO 220
Resistance 75 kΩ
Power rating 50 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
CS 5.08 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors