NIKKOHM RPK900X-A470RJZ03 High power resistor 470 Ω Screw-type SOT227 900 W 5 % 1 pc(s)

  • Item no.: 1653034
  • Manufacturer no.: RPK900X-A470RJZ03
  • EAN: 2050005300818

NIKKOHM RPK900X-A470RJZ03 High power resistor 1 pc(s)

  • Item no.: 1653034
  • Manufacturer no.: RPK900X-A470RJZ03
  • EAN: 2050005300818

NIKKOHM RPK900X-A470RJZ03 High power resistor 1 pc(s)

Type Screw-type
Type SOT227
Resistance 470 Ω
Power rating 900 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 15 mm
Max. temperature +155 °C
Min. temperature -55 °C
Threshold voltage 2500 V
Content 1 pc(s)
RoHS-compliant Yes
Type RPK900X-A470RJZ03
Product type High power resistor

Technical data

Type Screw-type
Type SOT227
Resistance 470 Ω
Power rating 900 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 15 mm
Max. temperature +155 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors