NIKKOHM RPL320A400RJZ05 High power resistor 400 Ω SMD (wired) SOT227 300 W 5 % 1 pc(s)

  • Item no.: 1655732
  • Manufacturer no.: RPL320A400RJZ05
  • EAN: 2050005327792

NIKKOHM RPL320A400RJZ05 High power resistor 1 pc(s)

  • Item no.: 1655732
  • Manufacturer no.: RPL320A400RJZ05
  • EAN: 2050005327792

NIKKOHM RPL320A400RJZ05 High power resistor 1 pc(s)

Type SMD (wired)
Type SOT227
Resistance 400 Ω
Power rating 300 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 5.5 mm
Max. temperature +155 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
RoHS-compliant Yes
Type RPL320A400RJZ05
Product type High power resistor

Technical data

Type SMD (wired)
Type SOT227
Resistance 400 Ω
Power rating 300 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 5.5 mm
Max. temperature +155 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors