NIKKOHM RPM300X9K10JZ00 High power resistor 9.1 kΩ Screw-type SOT227 300 W 5 % 1 pc(s)

  • Item no.: 1654634
  • Manufacturer no.: RPM300X9K10JZ00
  • EAN: 2050005316819

NIKKOHM RPM300X9K10JZ00 High power resistor 1 pc(s)

  • Item no.: 1654634
  • Manufacturer no.: RPM300X9K10JZ00
  • EAN: 2050005316819

NIKKOHM RPM300X9K10JZ00 High power resistor 1 pc(s)

Type Screw-type
Type SOT227
Resistance 9.1 kΩ
Power rating 300 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 11.8 mm
Max. temperature +155 °C
Min. temperature -55 °C
Threshold voltage 2500 V
Content 1 pc(s)
RoHS-compliant Yes
Type RPM300X9K10JZ00
Product type High power resistor

Technical data

Type Screw-type
Type SOT227
Resistance 9.1 kΩ
Power rating 300 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 11.8 mm
Max. temperature +155 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors