Nikon A1000 silber Digital camera 16 MP Optical zoom: 35 x Silver EVF, Touchscreen
City scenery. Wide landscapes. The Nikon COOLPIX A1000 is a particularly compact and versatile camera with 16 megapixels – ideal for taking snapshots while traveling. The camera's impressive 35x optical zoom lens offers a focal length range of 24 – 8…
- Warranty: 24 months
- Manufacturer: Nikon
City scenery. Wide landscapes. The Nikon COOLPIX A1000 is a particularly compact and versatile camera with 16 megapixels – ideal for taking snapshots while traveling. The camera's impressive 35x optical zoom lens offers a focal length range of 24 – 8…
- Warranty: 24 months
- Manufacturer: Nikon
Nikon Coolpix A1000 Digital Camera
City scenery. Wide landscapes. The Nikon COOLPIX A1000 is a particularly compact and versatile camera with 16 megapixels – ideal for taking snapshots while traveling. The camera's impressive 35x optical zoom lens offers a focal length range of 24 – 840 mm.¹ Switch easily between wide angle and super telephoto.
Clear view. Large electronic viewfinder.
Whether during day or night, you will find the perfect image section. In the high-contrast electronic viewfinder (EVF) with approx. 1.166 million pixels, you have a perfect view of your subject. The eye sensor activates the electronic viewfinder as soon as the eye approaches the viewfinder.
A look for beauty. 4K movies.
Buzz, sounds, sunsets – record all this in impressive 4K UHD quality at up to 30p (or in Full HD with up to 60p). With the camera-internal time-lapse function, motives such as street scenes or a daggered sky can be set particularly dramatically in the scene during storms.
Smooth zoom. Quiet guided tour.
The camera's generous handle provides a stable grip and the side zoom switch allows the lens to be extended with the thumb. Simply pressing the snap-back zoom button (quick zoom reset) immediately pulls the lens back from the super-telephoto position to a larger viewing angle, making it easier to find subjects that have moved out of the field of view.
Discover new perspectives. Tiltable touchscreen and touch controls.
Shoot from fascinating angles. The tilting touch-screen monitor with 7.6 cm (3 inch) screen size and approx. 1.036 million pixels is quickly ready to take pictures and allows the focusing and triggering by tapping. In playback mode, you can zoom in, zoom out, and scroll through images.
Work out details. Raw recording.
The RAW format gives you full control over your images. All image data is preserved, so you can fine-tune the image editing software of your choice.
SHARP, BLUR-FREE SHOTS
The AF-target search allows the focus to be quickly adjusted to the subject even in low light. Nikon's powerful image stabilizer compensates for camera shake and thus contributes to pin-sharp photos and films. Perfect for landscape shots from an off-road vehicle or for photo tours in the city.
SAVE GPS DATA. SHARE NOW.
Why wait? The app SnapBridge for iOS and Android allows a permanent connection between the camera and a smartphone or tablet. Share your photos directly with others. Use the GPS function of your smart device. SnapBridge transfers date and location data to your camera.
ALWAYS READY
Whether hiking or urban street photography – Nikon has the right accessories for every situation in the program. With the COOLPIX camera bag you always have the camera at hand. With an additional lithium-ion battery you are also equipped for longer tours.
This text is machine translated.
Highlights & Details
- 16 mega pixels
- 35fach zoom
Facts
- Effective resolution: 16.0 million (image processing can result in a lower effective resolution.)
- Image sensor: 1/2.3-inch CMOS sensor, total pixel count: Approx. 16.79 Mio
- Lens: NIKKOR lens with 35x optical zoom
- Focal length: 4.3 to 151 mm (image angle corresponds to a focal length of 24 to 840 mm in full-frame format)
- Light intensity 1:3.4 to 1:6.9
- Optical design: 13 lenses in 11 groups (with 4 ED glass lenses)
- Magnification: Up to 4x magnification (picture angle corresponds to approx. 3360 mm in full-frame format)
- Image stabilization: Moving lens group (photos), combination of moving lens group and digital VR (movies)
- Autofocus: AF with contrast detection
- Focus range: [W]: Approx. 50cm to infinity, [T]: Approx. 2m to infinity, Macro function: [W]: Approx. 1cm to infinity, [T]: Approx. 2m to infinity (all distances measured from the center of the front lens surface)
- AF point control: Portrait AF, manual (point), manual (normal), manual (large field of view), subject tracking, AF target search
- Viewfinder: Electronic viewfinder, 0.5 cm, approx. 1,166,000 pixels, OLED monitor with diopter adjustment (-4 to +4 dpt)
- Image field coverage: Approx. 98% horizontal and vertical (compared to image)
- Image field coverage (during playback): Approx. 98% horizontal and vertical (compared to recording)
- Monitor: Tilting TFT LCD monitor (touch screen) with 7.6 cm (3 inch) screen size and approx. 1,036,000 pixels as well as a large viewing angle, anti-reflex coating and five-stage brightness control
- Data storage - Storage media: SD, SDHC, SDXC, internal memory (approx. 81 MB)
- File system: Compatible with DCF and Exif 2.31
- Data storage - File format: Photos: JPEG, RAW (NRW; Nikon proprietary format), Movies: MP4 (video: H.264/MPEG-4 AVC, audio: AAC-Stereo)
- Image size (in pixels): 16 M 4.608 x 3,456, 8 M 3,264 x 2,448, 4 M 2,272 x 1,704, 2 M 1,600 x 1,200, 16:9 12 M 4,608 x 2,592, 3:2 14 M 4,608 x 3,072, 1:1 3,456 x 3,456
- Video - image size (pixels) and frame rate: 2,160/30p (4K-UHD), 2,160/25p (4K-UHD), 1,080/30p, 1080/25p, 1,080/60p, 1,080/50p, 720/30p, 720/25p, 720/60p, 720/50p, HS 720/4x, HS 1,080/2x, HS 1,080/0.5x
- ISO sensitivity: ISO 100 to 1600, ISO 3200, 6400 (available when using exposure control P, S, A or M)
- Exposure measurement: Matrix, center-weighted, spot measurement
- Exposure control: Program auto (P, with program shift), Aperture auto (S), Timers (A), Manual exposure control (M), Exposure bracketing, Exposure compensation (-3.0 to +3.0 LW, 1/3 EV increment)
- Closure type: Mechanical shutter and electronic CMOS shutter
- Exposure time: 1/2,000 to 1 s; 1/2,000 to 8 s (available when using exposure control S, A or M) 1/4,000 s (shortest exposure time for fast continuous shooting); 25 s (option 'Star Tracks« in the subject program 'Multiple exposure: Lighten«')
- Self-timer: 10 s, 3 s or 5 s lead time (self-portrait timer)
- Aperture: 3-blade electromagnetic iris
- Aperture range: 7 steps with 1/3 LW increment (in wide angle position with exposure control A or M)
- Built-in flash: Yes
- Flash range (approx.): [W]: 0.5 - 6 m, [T]: 2 - 3 m.
- Flash control: TTL automatic flash with measuring flashes
- USB: Micro USB port (use only included UC-E21 USB cable), High-speed USB; supports Direct Print (PictBridge)
- HDMI output: HDMI micro connector (type D)
- Wi-Fi (Wireless LAN) standards: IEEE 802.11b/g (standard protocol for wireless LAN)
- Wi-Fi (Wireless LAN) - Frequencies: 2.412 to 2.462 MHz (Channels 1 to 11)
- Maximum Power Wi-Fi (Wireless LAN) 9.98 dBm (EIRP)
- Wi-Fi (Wireless LAN) - Security: Open system, WPA2-PSK
- Bluetooth standards: Bluetooth 4.1 specification, Bluetooth: 2.402 to 2.480 MHz, Bluetooth Low Energy: 2.402 to 2.480 MHz, Bluetooth: 3.54 dBm (EIRP) Bluetooth Low Energy: 2.98 dBm (EIRP)
- Voltage sources: One EN-EL12 lithium-ion battery (included), EH-62F AC adapter (optional accessory)
- Charging time: Approx. 2 h 30 min (when using the mains adapter with battery charging function EH-73P/EH-73PCH and completely empty battery)
- Battery life: Approximately 250 shots with an EN-EL121 battery
- Battery power during movie shooting: Approx. 55 min with a battery of type EN-EL12)12
- Tripod thread 1/4 inch (ISO 1 222)
- Dimensions (H x W x D): Approx. 71.7 x 114.2 x 40.5 mm (without projecting parts)
- Weight: Approx. 330 g (with battery and memory card)
- Operating conditions - Temperature 0 °C to +40 °C.
- Operating conditions – Humidity: Up to 85% (non-condensing)
Delivery
- Camera
- Camera strap
- EN-EL12 lithium-ion rechargeable battery
- EH-73P mains adapter with built-in battery charger
- UC-E21 USB cable
- Warranty: 24 months
- Manufacturer: Nikon
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Digital Cameras